Polymaker 1.75mm Yellow PLA 3D Printer Filament, 1kg

RS Stock No.: 200-9391Brand: PolymakerManufacturers Part No.: PA02007
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Yellow

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

€ 38.79

€ 38.79 Each (ex VAT)

Polymaker 1.75mm Yellow PLA 3D Printer Filament, 1kg

€ 38.79

€ 38.79 Each (ex VAT)

Polymaker 1.75mm Yellow PLA 3D Printer Filament, 1kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Yellow

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China