Technical documents
Specifications
Brand
Polyco HealthlineGlove Size
8
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN374 Chemical
No
Additional EN Standards
EN 60903 Class 0
Range
Electricians Gloves
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France
€ 70.98
€ 70.98 1 Pair (ex VAT)
1
€ 70.98
€ 70.98 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Polyco HealthlineGlove Size
8
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN374 Chemical
No
Additional EN Standards
EN 60903 Class 0
Range
Electricians Gloves
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France