Polyco Healthline Mechanic Work Gloves, Size 7

RS Stock No.: 281-2914Brand: Polyco HealthlineManufacturers Part No.: MT5/07
View all in Work Gloves

Technical documents

Specifications

Glove Size

7

Primary Glove Application

Mechanic

Number of Gloves

1Pair

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 149.55

€ 149.55 1 Pair (ex VAT)

Polyco Healthline Mechanic Work Gloves, Size 7

€ 149.55

€ 149.55 1 Pair (ex VAT)

Polyco Healthline Mechanic Work Gloves, Size 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

7

Primary Glove Application

Mechanic

Number of Gloves

1Pair

Country of Origin

Pakistan