Plastica PTFE Natural Cable Sleeve, 0.71mm Diameter, 1m Length, PTFE Series

RS Stock No.: 283-6470Brand: PlasticaManufacturers Part No.: PTFE AWG22Distrelec Article No.: 15509914
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

0.71mm

Colour

Natural

Material

PTFE

Sleeve Length

1m

Series

PTFE

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2.54

€ 2.54 Each (ex VAT)

Plastica PTFE Natural Cable Sleeve, 0.71mm Diameter, 1m Length, PTFE Series

€ 2.54

€ 2.54 Each (ex VAT)

Plastica PTFE Natural Cable Sleeve, 0.71mm Diameter, 1m Length, PTFE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

0.71mm

Colour

Natural

Material

PTFE

Sleeve Length

1m

Series

PTFE

Country of Origin

Germany