Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
RS Stock No.: 407-7212Brand: Pinet

Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
70mm
Width
70mm
Thickness
2mm
Country of Origin
France
Product details
Small Steel & Stainless Steel
Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel
Stock information temporarily unavailable.
€ 41.80
€ 20.898 Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
2
€ 41.80
€ 20.898 Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 20.898 | € 41.80 |
10 - 18 | € 20.202 | € 40.40 |
20 - 58 | € 19.423 | € 38.85 |
60+ | € 18.443 | € 36.89 |
Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
70mm
Width
70mm
Thickness
2mm
Country of Origin
France
Product details
Small Steel & Stainless Steel
Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel