Pinet Stainless Steel Butt Hinge, 60mm x 60mm x 2mm
RS Stock No.: 270-2691Brand: Pinet

Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
60mm
Width
60mm
Thickness
2mm
Country of Origin
France
Product details
Small Steel & Stainless Steel
Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel
Stock information temporarily unavailable.
€ 32.10
€ 16.048 Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge, 60mm x 60mm x 2mm
2
€ 32.10
€ 16.048 Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge, 60mm x 60mm x 2mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 16.048 | € 32.10 |
10 - 18 | € 15.187 | € 30.37 |
20 - 58 | € 14.62 | € 29.24 |
60+ | € 13.877 | € 27.75 |
Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
60mm
Width
60mm
Thickness
2mm
Country of Origin
France
Product details
Small Steel & Stainless Steel
Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel