Pinet Die Cast Aluminium Carry Handle

RS Stock No.: 826-155Brand: Pinet
brand-logo
View all in Carrying Handles

Technical documents

Specifications

Brand

Pinet

Flush Mount

Yes

Fold Down

Yes

Spring Loaded

Yes

Material

Die Cast Aluminium

Maximum Load

100kg

Dimensions

120 x 20mm

Height

20mm

Width

120mm

Mounting Thread Standard

Metric

Mounting Thread Size

M4

Handle Colour

Silver

Handle Material

Die Cast Aluminium

Handle Type

Flush Mount, Spring Loaded

Product details

Heavy Duty Flush Fitting

Spring loaded version enables handle to lie flat when not in use
Front fixing via 4 x M4 countersunk screws
Max Load =100kg per pair

You may be interested in
Pinet Die Cast Aluminium Carry Handle
€ 50.079Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

€ 100.06

€ 50.032 Each (In a Pack of 2) (ex VAT)

Pinet Die Cast Aluminium Carry Handle

€ 100.06

€ 50.032 Each (In a Pack of 2) (ex VAT)

Pinet Die Cast Aluminium Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 50.032€ 100.06
10 - 18€ 47.743€ 95.49
20 - 58€ 46.952€ 93.90
60+€ 44.545€ 89.09
You may be interested in
Pinet Die Cast Aluminium Carry Handle
€ 50.079Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Pinet

Flush Mount

Yes

Fold Down

Yes

Spring Loaded

Yes

Material

Die Cast Aluminium

Maximum Load

100kg

Dimensions

120 x 20mm

Height

20mm

Width

120mm

Mounting Thread Standard

Metric

Mounting Thread Size

M4

Handle Colour

Silver

Handle Material

Die Cast Aluminium

Handle Type

Flush Mount, Spring Loaded

Product details

Heavy Duty Flush Fitting

Spring loaded version enables handle to lie flat when not in use
Front fixing via 4 x M4 countersunk screws
Max Load =100kg per pair

You may be interested in
Pinet Die Cast Aluminium Carry Handle
€ 50.079Each (In a Pack of 2) (ex VAT)