Pinet Stainless Steel Latch Hinge, Bolt-on Fixing, 82mm x 18.2mm x 3mm

RS Stock No.: 347-8478Brand: PinetManufacturers Part No.: 1213589
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Latch Hinge

Closing Type

Spring

Length

82mm

Width

18.2mm

Thickness

3mm

Fixing Method

Bolt-on

Country of Origin

France

Product details

Spring Bolt

Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available

You may be interested in
Stock information temporarily unavailable.

€ 23.84

€ 11.918 Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel Latch Hinge, Bolt-on Fixing, 82mm x 18.2mm x 3mm

€ 23.84

€ 11.918 Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel Latch Hinge, Bolt-on Fixing, 82mm x 18.2mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 11.918€ 23.84
10 - 18€ 11.493€ 22.99
20 - 58€ 11.08€ 22.16
60+€ 10.514€ 21.03
You may be interested in

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Latch Hinge

Closing Type

Spring

Length

82mm

Width

18.2mm

Thickness

3mm

Fixing Method

Bolt-on

Country of Origin

France

Product details

Spring Bolt

Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available

You may be interested in