Technical documents
Specifications
Brand
PilzMounting Type
Surface Mount
Contact Configuration
1NO + 2NC
Push Button Actuation
Stop
Illuminated
Yes
Series
PIT gb
IP Rating
IP65
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 339.52
€ 339.52 Each (ex VAT)
Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button, Surface Mount, 1NO + 2NC, IP65
1
€ 339.52
€ 339.52 Each (ex VAT)
Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button, Surface Mount, 1NO + 2NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PilzMounting Type
Surface Mount
Contact Configuration
1NO + 2NC
Push Button Actuation
Stop
Illuminated
Yes
Series
PIT gb
IP Rating
IP65
Country of Origin
Switzerland