Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pilz PNOZ X PNOZ X5 Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 2 Safety Contacts

RS Stock No.: 324-7280Brand: PilzManufacturers Part No.: 774325Distrelec Article No.: 30410478
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic, Manual, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ X5

Width

22.5mm

Depth

121mm

Length

87mm

Performance Level

e

Distrelec Product Id

30410478

Country of Origin

France

Product details

PNOZ X5, Dual Channel by PILZ

The PNOZ X5 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories, warehouse and the like.
PNOZ safety relays prove themselves every day in millions of applications worldwide. PNOZ Safety relays have quickly progressed to be the world’s most commonly used safety relay. These ranges of PNOZ relays are continually being developed to ensure safety is synonymous with the PILZ PNOZ relays.

Features and benefits

• 2 N/O Safety Contacts
• DIN Rail mounting as standard
• LED status indication to show supply voltage in the device
• Automatic or manual reset facility
• Simple, fast wiring
• Separate opening for checking the voltage
• Great contact security, even when faced with heavy shock and vibration of certain machine types
• High plant availability and short downtimes thanks to the convenient diagnostic options built into the device
• Complete solutions comprising of evaluation devices, compatible with sensor technology and control and signal devices.
• Universal power supply
• Tailor-made safety for each function
• Electromechanical, potential-free

Safety features

• Redundancy is built in with self-monitoring available
• Self-monitoring relay of the circuit to ensure redundancy when needed
• Component failure does not compromise the device or circuit it is intended to look after
• Electronic fuses built in as standard
• Automatic testing of the on-off cycle
• International certification, ensuring your safety

Applications

• Monitoring relays
• Line inspection devices
• Small control systems
• ESTOP pushbuttons

Technical safety parameters

• EN 60947-5-1
• EN 60204-1
• VDE 0113-1

Standards

BS EN 60204-1

Stock information temporarily unavailable.

€ 246.21

€ 246.21 Each (ex VAT)

Pilz PNOZ X PNOZ X5 Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 2 Safety Contacts

€ 246.21

€ 246.21 Each (ex VAT)

Pilz PNOZ X PNOZ X5 Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic, Manual, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ X5

Width

22.5mm

Depth

121mm

Length

87mm

Performance Level

e

Distrelec Product Id

30410478

Country of Origin

France

Product details

PNOZ X5, Dual Channel by PILZ

The PNOZ X5 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories, warehouse and the like.
PNOZ safety relays prove themselves every day in millions of applications worldwide. PNOZ Safety relays have quickly progressed to be the world’s most commonly used safety relay. These ranges of PNOZ relays are continually being developed to ensure safety is synonymous with the PILZ PNOZ relays.

Features and benefits

• 2 N/O Safety Contacts
• DIN Rail mounting as standard
• LED status indication to show supply voltage in the device
• Automatic or manual reset facility
• Simple, fast wiring
• Separate opening for checking the voltage
• Great contact security, even when faced with heavy shock and vibration of certain machine types
• High plant availability and short downtimes thanks to the convenient diagnostic options built into the device
• Complete solutions comprising of evaluation devices, compatible with sensor technology and control and signal devices.
• Universal power supply
• Tailor-made safety for each function
• Electromechanical, potential-free

Safety features

• Redundancy is built in with self-monitoring available
• Self-monitoring relay of the circuit to ensure redundancy when needed
• Component failure does not compromise the device or circuit it is intended to look after
• Electronic fuses built in as standard
• Automatic testing of the on-off cycle
• International certification, ensuring your safety

Applications

• Monitoring relays
• Line inspection devices
• Small control systems
• ESTOP pushbuttons

Technical safety parameters

• EN 60947-5-1
• EN 60204-1
• VDE 0113-1

Standards

BS EN 60204-1