Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dual-use

pico Technology PicoScope 3206 MSO, PicoScope 3206 MSO Mixed Signal Oscilloscope, 200MHz, 2 Analogue. Ch.

RS Stock No.: 768-3359Brand: Pico TechnologyManufacturers Part No.: PicoScope 3206 MSO
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Number of Analogue Channels

2

Bandwidth

200MHz

Number of Digital Channels

16

Series

PicoScope 3200

Interface

USB

Power Source

Mains

Display Type

None

Minimum Time Base

50ns/div

Sample Rate Random

10 G samples/s

Length

140mm

Input Capacitance

20 pF

Dimensions

140 x 200 x 45mm

Height

45mm

Input Impedance

1 (Analogue) MΩ

Weight

374g

Vertical Resolution

8 (Analogue) bit

Maximum Time Base

500s/div

Rise Time

1.75ns

Country of Origin

United Kingdom

Product details

PicoScope 3000 Series Oscilloscope PC MSO

The PicoScope 3000 Series mixed signal oscilloscope (MSO) models have two analog channels plus 16 digital inputs. With the 3000 Series MSO, users can view both digital and analog signals simultaneously. The digital inputs may be displayed individually or in arbitrary groups labelled with binary, decimal or hexadecimal values. A separate logic threshold from -5V to +5V can be defined for each 8-bit input port. The digital trigger is activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital channels, or on both to facilitate complex mixed-signal triggering. The Series 3000 MSO has a built-in arbitrary waveform generator (AWG), for generating waveforms of almost any shape. Users can create and edit waveforms for the AWG using the AWG editor, load them from a spreadsheet or import them from a previously-captured oscilloscope waveform.

High bandwidths and sampling rates, with huge buffer memory
Mixed-signal capability and built-in AWG
Connections: 2x BNC analog & 16 digital input channels; BNC AWG output; USB port
High performance and flexibility in use, at affordable price

Supplied with

Probes (2) in probe case, TA139 test clips (2 packs of 10), TA136 digital cable, USB 2.0 cable, user manuals

Pico PC Based Instruments

Stock information temporarily unavailable.

P.O.A.

pico Technology PicoScope 3206 MSO, PicoScope 3206 MSO Mixed Signal Oscilloscope, 200MHz, 2 Analogue. Ch.

P.O.A.

pico Technology PicoScope 3206 MSO, PicoScope 3206 MSO Mixed Signal Oscilloscope, 200MHz, 2 Analogue. Ch.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Analogue Channels

2

Bandwidth

200MHz

Number of Digital Channels

16

Series

PicoScope 3200

Interface

USB

Power Source

Mains

Display Type

None

Minimum Time Base

50ns/div

Sample Rate Random

10 G samples/s

Length

140mm

Input Capacitance

20 pF

Dimensions

140 x 200 x 45mm

Height

45mm

Input Impedance

1 (Analogue) MΩ

Weight

374g

Vertical Resolution

8 (Analogue) bit

Maximum Time Base

500s/div

Rise Time

1.75ns

Country of Origin

United Kingdom

Product details

PicoScope 3000 Series Oscilloscope PC MSO

The PicoScope 3000 Series mixed signal oscilloscope (MSO) models have two analog channels plus 16 digital inputs. With the 3000 Series MSO, users can view both digital and analog signals simultaneously. The digital inputs may be displayed individually or in arbitrary groups labelled with binary, decimal or hexadecimal values. A separate logic threshold from -5V to +5V can be defined for each 8-bit input port. The digital trigger is activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital channels, or on both to facilitate complex mixed-signal triggering. The Series 3000 MSO has a built-in arbitrary waveform generator (AWG), for generating waveforms of almost any shape. Users can create and edit waveforms for the AWG using the AWG editor, load them from a spreadsheet or import them from a previously-captured oscilloscope waveform.

High bandwidths and sampling rates, with huge buffer memory
Mixed-signal capability and built-in AWG
Connections: 2x BNC analog & 16 digital input channels; BNC AWG output; USB port
High performance and flexibility in use, at affordable price

Supplied with

Probes (2) in probe case, TA139 test clips (2 packs of 10), TA136 digital cable, USB 2.0 cable, user manuals

Pico PC Based Instruments