Technical documents
Specifications
Brand
Phoenix ContactLength
850mm
Width
12.6 mm
Colour
Clear
Material
Polyamide
Type
Internal Teeth
Quantity
50
Maximum Operating Temperature
+85°C
Series
WT-HF 12.6 x 850
Minimum Operating Temperature
-40°C
Country of Origin
Croatia
Product details
WT-HF Standard Cable Tie
The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.
Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactLength
850mm
Width
12.6 mm
Colour
Clear
Material
Polyamide
Type
Internal Teeth
Quantity
50
Maximum Operating Temperature
+85°C
Series
WT-HF 12.6 x 850
Minimum Operating Temperature
-40°C
Country of Origin
Croatia
Product details
WT-HF Standard Cable Tie
The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.
Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available