Phoenix Contact 3210258 CLIPLINE PTT Series Grey, 2.5mm², 2-Level, Push In Termination

Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
2
American Wire Gauge
26 → 12AWG
Series
Clipline PTT
Termination Method
Push In
Cable CSA
2.5mm²
Fused
No
Voltage Rating
400 V
Current Rating
16A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA
Model Number
PTT 2,5-2MT
Country of Origin
Poland
Product details
PTT Series Disconnect Terminal Blocks
The PTT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Clipline System
Tool-free wiring of conductors
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
Clear identification of disconnect point, thanks to colour highlighting
RoHS compliant
Approvals
UL, cUL, EAC, CSA, cULus.
Standards
IEC 60947-7-1, V0 UL 94 flammability rating.
PTT Series
€ 13.28
€ 13.28 Each (ex VAT)
1
€ 13.28
€ 13.28 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
2
American Wire Gauge
26 → 12AWG
Series
Clipline PTT
Termination Method
Push In
Cable CSA
2.5mm²
Fused
No
Voltage Rating
400 V
Current Rating
16A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA
Model Number
PTT 2,5-2MT
Country of Origin
Poland
Product details
PTT Series Disconnect Terminal Blocks
The PTT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Clipline System
Tool-free wiring of conductors
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
Clear identification of disconnect point, thanks to colour highlighting
RoHS compliant
Approvals
UL, cUL, EAC, CSA, cULus.
Standards
IEC 60947-7-1, V0 UL 94 flammability rating.