Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
1
Pitch
5.2mm
Series
PP-H 2.5/1-R
Number Of Rows
1
Body Orientation
Straight
Termination Method
Push In
Current Rating
24A
Voltage Rating
500 V
Colour
Grey
Wire Size
26 → 12 AWG
Material
Polyamide
Country of Origin
Poland
Product details
Self-Assembly COMBI Plug Connectors with Push-In Connection
The COMBI plug connectors with PT Push-In technology with 24 A / 500 V can be used for signal as well as power wiring. The single poles can be assembled individually. The plug connector PP-H 2,5/... facilitates the use of the cable housings PH 2,5/2 to PH 2,5/15.
Toolless wiring of solid conductors and conductors with ferrule
50% less insertion force for direct plugging from 0.34 mm²
To be assembled on site individually and flexibly
With the standardized plug-in zone, they can also be connected to COMBI basic terminal blocks with other connection methods
Easy and individual coding options on every plug connector increase wiring safety and serve the protection against improper insertion
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
€ 14.75
€ 1.475 Each (In a Pack of 10) (ex VAT)
10
€ 14.75
€ 1.475 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
1
Pitch
5.2mm
Series
PP-H 2.5/1-R
Number Of Rows
1
Body Orientation
Straight
Termination Method
Push In
Current Rating
24A
Voltage Rating
500 V
Colour
Grey
Wire Size
26 → 12 AWG
Material
Polyamide
Country of Origin
Poland
Product details
Self-Assembly COMBI Plug Connectors with Push-In Connection
The COMBI plug connectors with PT Push-In technology with 24 A / 500 V can be used for signal as well as power wiring. The single poles can be assembled individually. The plug connector PP-H 2,5/... facilitates the use of the cable housings PH 2,5/2 to PH 2,5/15.
Toolless wiring of solid conductors and conductors with ferrule
50% less insertion force for direct plugging from 0.34 mm²
To be assembled on site individually and flexibly
With the standardized plug-in zone, they can also be connected to COMBI basic terminal blocks with other connection methods
Easy and individual coding options on every plug connector increase wiring safety and serve the protection against improper insertion
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.