Phoenix Contact 3209542 PTU 4-TG Series Grey, 0.2 → 6mm², Push In Termination

RS Stock No.: 207-3716Brand: Phoenix ContactManufacturers Part No.: 3209542
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Series

PTU 4-TG

American Wire Gauge

12 → 24AWG

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Fused

No

Current Rating

20A

Voltage Rating

400 V

Model Number

PTU 4-TG

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3209542 PTU 4-TG Series Grey, 0.2 → 6mm², Push In Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3209542 PTU 4-TG Series Grey, 0.2 → 6mm², Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Series

PTU 4-TG

American Wire Gauge

12 → 24AWG

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Fused

No

Current Rating

20A

Voltage Rating

400 V

Model Number

PTU 4-TG

Country of Origin

China