Phoenix Contact 3045156 UT 4 GN Series Green, 4mm², Single-Level, Screw Termination

RS Stock No.: 804-3184Brand: Phoenix ContactManufacturers Part No.: 3045156
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Green

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

UT 4 GN

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Model Number

UT 4 GN

Product details

UT Feed Through Terminal Blocks

Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.

As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

€ 1.45

€ 1.45 Each (ex VAT)

Phoenix Contact 3045156 UT 4 GN Series Green, 4mm², Single-Level, Screw Termination

€ 1.45

€ 1.45 Each (ex VAT)

Phoenix Contact 3045156 UT 4 GN Series Green, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Green

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

UT 4 GN

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Model Number

UT 4 GN

Product details

UT Feed Through Terminal Blocks

Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.

As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section

Phoenix Contact CLIPLINE UT Range