Phoenix Contact 3044640 UTTB 2.5-MT-P/P Series Grey, 0.14 → 4mm², 2-Level, Screw Termination

RS Stock No.: 866-6807Brand: Phoenix ContactManufacturers Part No.: 3044640
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

2

American Wire Gauge

26 → 12AWG

Series

UTTB 2.5-MT-P/P

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

400 V

Current Rating

22A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus Recognized, EAC

Model Number

UTTB 2,5-MT-P/P

Country of Origin

Poland

Product details

UT Double-level Disconnect and Knife Disconnect Terminal Blocks

The UT screw terminal block series from Phoenix Contact combines the advantages of screw connection technology with the benefits of spring-loaded contacts.
They have a standard disconnect zone in the upper level and a double function shaft in the lower level. The UTTB terminal blocks also offer a level offset. If fully wired, it gives full access to the lower connection level and a perfect view of the lower labelling markers and conductor entry funnel.

Features and Benefits

• Each terminal point supports large surface labelling
• Convenient separation of circuits, thanks to lever-type disconnect knife
• Two separate potentials can be routed side by side with the help of bridging between non-adjacent terminal blocks (866-6807 and 866-6816)
• Test socket screws for insertion of test plugs (except 866-6847)
• RoHS compliant

Approvals

UL, cUL, EAC, CSA, cULus.

Standards

IEC 60947-7-1, V0 UL94 flammability rating.

Phoenix Contact CLIPLINE UT Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.28

€ 8.28 Each (ex VAT)

Phoenix Contact 3044640 UTTB 2.5-MT-P/P Series Grey, 0.14 → 4mm², 2-Level, Screw Termination

€ 8.28

€ 8.28 Each (ex VAT)

Phoenix Contact 3044640 UTTB 2.5-MT-P/P Series Grey, 0.14 → 4mm², 2-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Colour

Grey

Number of Levels

2

American Wire Gauge

26 → 12AWG

Series

UTTB 2.5-MT-P/P

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

400 V

Current Rating

22A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus Recognized, EAC

Model Number

UTTB 2,5-MT-P/P

Country of Origin

Poland

Product details

UT Double-level Disconnect and Knife Disconnect Terminal Blocks

The UT screw terminal block series from Phoenix Contact combines the advantages of screw connection technology with the benefits of spring-loaded contacts.
They have a standard disconnect zone in the upper level and a double function shaft in the lower level. The UTTB terminal blocks also offer a level offset. If fully wired, it gives full access to the lower connection level and a perfect view of the lower labelling markers and conductor entry funnel.

Features and Benefits

• Each terminal point supports large surface labelling
• Convenient separation of circuits, thanks to lever-type disconnect knife
• Two separate potentials can be routed side by side with the help of bridging between non-adjacent terminal blocks (866-6807 and 866-6816)
• Test socket screws for insertion of test plugs (except 866-6847)
• RoHS compliant

Approvals

UL, cUL, EAC, CSA, cULus.

Standards

IEC 60947-7-1, V0 UL94 flammability rating.

Phoenix Contact CLIPLINE UT Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more