Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay, DIN Rail Mount, 230V dc Coil, SPST, 1-Pole

RS Stock No.: 308-1298Brand: Phoenix ContactManufacturers Part No.: 2964403
brand-logo

Technical documents

Specifications

Coil Voltage

230V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Series

EMG 10-REL/KSR-230/1-LC

Maximum Input Voltage

230V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

10.6mm

Height

53.5mm

Length

75mm

Contact Material

Silver Alloy

Input Current

4.8mA

Turn On Time

7ms

Operating Temperature Range

-20 → +40°C

Turn Off Time

11ms

Special Features

Degree of protection IP20

Dimensions

75 x 10.6 x 53.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

Phoenix Contact EMG Series Interface Relay Modules

Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix contacts units in this series offer a choice of gold plated and silver alloy contact materials.

The range of EMG preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The miniature relays act as the interface between your automation equipment and system peripherals.

REL-KSR Series are specifically designed for small, medium to large loads.

Features and Benefits:

• Long life expectancy
• Damping and polarity protection diode
• Free-wheeling diode, Damping diode
• Screw connection
• Yellow LED operating voltage display (REL/KSR series)

Applications:

EMG relay modules are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 58.78

€ 58.78 Each (ex VAT)

Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay, DIN Rail Mount, 230V dc Coil, SPST, 1-Pole

€ 58.78

€ 58.78 Each (ex VAT)

Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay, DIN Rail Mount, 230V dc Coil, SPST, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 58.78
5 - 9€ 57.94
10+€ 56.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

230V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Series

EMG 10-REL/KSR-230/1-LC

Maximum Input Voltage

230V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

10.6mm

Height

53.5mm

Length

75mm

Contact Material

Silver Alloy

Input Current

4.8mA

Turn On Time

7ms

Operating Temperature Range

-20 → +40°C

Turn Off Time

11ms

Special Features

Degree of protection IP20

Dimensions

75 x 10.6 x 53.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

Phoenix Contact EMG Series Interface Relay Modules

Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix contacts units in this series offer a choice of gold plated and silver alloy contact materials.

The range of EMG preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The miniature relays act as the interface between your automation equipment and system peripherals.

REL-KSR Series are specifically designed for small, medium to large loads.

Features and Benefits:

• Long life expectancy
• Damping and polarity protection diode
• Free-wheeling diode, Damping diode
• Screw connection
• Yellow LED operating voltage display (REL/KSR series)

Applications:

EMG relay modules are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more