Phoenix Contact DEK-OE- 24DC/24DC/100KHZ Series Solid State Relay, DIN Rail Mount

RS Stock No.: 533-0019Brand: Phoenix ContactManufacturers Part No.: 2964283
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Mounting Type

DIN Rail

Switching Type

1NO Contact

Terminal Type

Screw

Contact Configuration

SPST

Relay Type

Solid State Relay

Series

DEK-OE- 24DC/24DC/100KHZ

Dimensions

6.2 x 56 x 80mm

Depth

56mm

Height

80mm

Special Features

Reverse Polarity Protection, Surge Protection

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60°C

Length

6.2mm

Country of Origin

China

Product details

Phoenix Contact Opto-Couplers with Solid State Relay Output

These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Features and Benefits

• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C

Standards

IEC 60 664, IEC 60 664A, DIN VDE 0110

Stock information temporarily unavailable.

€ 63.00

€ 63.00 Each (ex VAT)

Phoenix Contact DEK-OE- 24DC/24DC/100KHZ Series Solid State Relay, DIN Rail Mount

€ 63.00

€ 63.00 Each (ex VAT)

Phoenix Contact DEK-OE- 24DC/24DC/100KHZ Series Solid State Relay, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

DIN Rail

Switching Type

1NO Contact

Terminal Type

Screw

Contact Configuration

SPST

Relay Type

Solid State Relay

Series

DEK-OE- 24DC/24DC/100KHZ

Dimensions

6.2 x 56 x 80mm

Depth

56mm

Height

80mm

Special Features

Reverse Polarity Protection, Surge Protection

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60°C

Length

6.2mm

Country of Origin

China

Product details

Phoenix Contact Opto-Couplers with Solid State Relay Output

These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Features and Benefits

• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C

Standards

IEC 60 664, IEC 60 664A, DIN VDE 0110