Phoenix Contact 1 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output, ATEX

RS Stock No.: 751-1318Brand: Phoenix ContactManufacturers Part No.: 2924029
brand-logo
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Number of Channels

1

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

25.2V

Interface

HART

Hazardous Area Certification

ATEX

Input Signal Type

Current

Safety Current Resistance

600Ω

Maximum Current

93mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

24 → 230V ac/dc

Safety Current Maximum

93mA

Safety Voltage Maximum

25.2 V

Series

MACX MCR-EX-SL-RPSSI

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 500.10

€ 500.10 Each (ex VAT)

Phoenix Contact 1 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output, ATEX

€ 500.10

€ 500.10 Each (ex VAT)

Phoenix Contact 1 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Channels

1

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

25.2V

Interface

HART

Hazardous Area Certification

ATEX

Input Signal Type

Current

Safety Current Resistance

600Ω

Maximum Current

93mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

24 → 230V ac/dc

Safety Current Maximum

93mA

Safety Voltage Maximum

25.2 V

Series

MACX MCR-EX-SL-RPSSI

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more