Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 240V ac ac Input, 15V dc dc Output, 2A Output, 100W

RS Stock No.: 260-0950Brand: Phoenix ContactManufacturers Part No.: 2904596
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

2A

Power Rating

100W

Width

45mm

Depth

90mm

Height

106mm

Minimum Temperature

-25°C

Model

QUINT4-PS/1AC/2X15DC/2/PT

Efficiency

89.4%

Ripple And Noise

60mV Pk-Pk

Mounting Type

DIN Rail

MTBF

1284000h

Maximum Temperature

+70°C

Standards Met

CE

Load Regulation

1%

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 193.35

€ 193.35 Each (ex VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 240V ac ac Input, 15V dc dc Output, 2A Output, 100W

€ 193.35

€ 193.35 Each (ex VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 240V ac ac Input, 15V dc dc Output, 2A Output, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

2A

Power Rating

100W

Width

45mm

Depth

90mm

Height

106mm

Minimum Temperature

-25°C

Model

QUINT4-PS/1AC/2X15DC/2/PT

Efficiency

89.4%

Ripple And Noise

60mV Pk-Pk

Mounting Type

DIN Rail

MTBF

1284000h

Maximum Temperature

+70°C

Standards Met

CE

Load Regulation

1%

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more