Technical documents
Specifications
Brand
Phoenix ContactModule Type
Repeater power supply
Input Signal Type
Current
Output Signal Type
Current
Supply Voltage
19.2 → 30V dc
Operating Temperature Range
-20 → +60°C
Series
3RS7005
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Ex-i Analog Input: Repeater Power Supply, HART
Ex-i analogue input: Repeater power supply, HART
Feeds intrinsically safe 2-conductor measuring transducers installed in an Ex area and transmits the 4-20 mA signal to a load in a safe area
Galvanic 3-way isolation (input / output / supply)
Approvals
CE-compliant
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactModule Type
Repeater power supply
Input Signal Type
Current
Output Signal Type
Current
Supply Voltage
19.2 → 30V dc
Operating Temperature Range
-20 → +60°C
Series
3RS7005
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Ex-i Analog Input: Repeater Power Supply, HART
Ex-i analogue input: Repeater power supply, HART
Feeds intrinsically safe 2-conductor measuring transducers installed in an Ex area and transmits the 4-20 mA signal to a load in a safe area
Galvanic 3-way isolation (input / output / supply)
Approvals
CE-compliant