Technical documents
Specifications
Brand
Phoenix ContactDevice Type
Surge Protector
Maximum Surge Current
8A
Series
CB E1 24DC/10A NO P
Mounting Style
Plug In
Length
90mm
Width
12.3mm
Depth
77.3mm
Dimensions
90 x 12.3 x 77.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-25 → +50 °C
Country of Origin
Germany
Product details
Phoenix Contact Electronic Circuit Breakers
Electronic device circuit breaker CB Series
Compact design with precise nominal current levels
Modular expansion possible thanks to the uniform, plug-in housing concept
Active current limitation, even when switching capacitive loads
N/O contact for remote signaling of the operating state
Multi-channel electronic device circuit breaker CBM Series
With active current limitation for protecting four loads at 24 V DC in the event of overload and short circuit.
Precise nominal current levels of 0.5 to 10 A
Integrated dynamic current limitation
Electronic locking mechanism to increase system safety
DIN rail mounting
Industrial Circuit Protection
€ 71.39
€ 71.39 Each (ex VAT)
1
€ 71.39
€ 71.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 71.39 |
5 - 9 | € 68.92 |
10+ | € 66.33 |
Technical documents
Specifications
Brand
Phoenix ContactDevice Type
Surge Protector
Maximum Surge Current
8A
Series
CB E1 24DC/10A NO P
Mounting Style
Plug In
Length
90mm
Width
12.3mm
Depth
77.3mm
Dimensions
90 x 12.3 x 77.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-25 → +50 °C
Country of Origin
Germany
Product details
Phoenix Contact Electronic Circuit Breakers
Electronic device circuit breaker CB Series
Compact design with precise nominal current levels
Modular expansion possible thanks to the uniform, plug-in housing concept
Active current limitation, even when switching capacitive loads
N/O contact for remote signaling of the operating state
Multi-channel electronic device circuit breaker CBM Series
With active current limitation for protecting four loads at 24 V DC in the event of overload and short circuit.
Precise nominal current levels of 0.5 to 10 A
Integrated dynamic current limitation
Electronic locking mechanism to increase system safety
DIN rail mounting