Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
24 → 12AWG
Series
UKK 5-DIO/U-O
Cable CSA
0.2 → 4mm²
Current Rating
500mA
Voltage Rating
500 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
EAC
Model Number
2791032
Product details
UKK Terminal Blocks
Phoenix Contact professional UKK range of DIN rail terminal blocks.
€ 9.72
€ 9.72 Each (ex VAT)
1
€ 9.72
€ 9.72 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
24 → 12AWG
Series
UKK 5-DIO/U-O
Cable CSA
0.2 → 4mm²
Current Rating
500mA
Voltage Rating
500 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
EAC
Model Number
2791032
Product details
UKK Terminal Blocks
Phoenix Contact professional UKK range of DIN rail terminal blocks.