Phoenix Contact 2774017 UKK 5 Series Grey, 4mm², Double-Level, Screw Termination

RS Stock No.: 829-0046Brand: Phoenix ContactManufacturers Part No.: 2774017Distrelec Article No.: 14828039
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Double

American Wire Gauge

24 → 12AWG

Series

UKK 5

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

500 V

Current Rating

32A

Model Number

UKK 5

Country of Origin

China

Product details

UKK-5 Double Level Terminal Block

Double-level terminal block.

Cross section: 0.2 mm² - 4 mm²
AWG: 24 - 12
Connection type: Screw connection
Width: 6.2 mm
Color: gray
Mounting type: NS 35/7,5, NS 35/15, NS 32

Stock information temporarily unavailable.

€ 21.36

€ 4.272 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 2774017 UKK 5 Series Grey, 4mm², Double-Level, Screw Termination

€ 21.36

€ 4.272 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 2774017 UKK 5 Series Grey, 4mm², Double-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Double

American Wire Gauge

24 → 12AWG

Series

UKK 5

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

500 V

Current Rating

32A

Model Number

UKK 5

Country of Origin

China

Product details

UKK-5 Double Level Terminal Block

Double-level terminal block.

Cross section: 0.2 mm² - 4 mm²
AWG: 24 - 12
Connection type: Screw connection
Width: 6.2 mm
Color: gray
Mounting type: NS 35/7,5, NS 35/15, NS 32