Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
15
Pitch
2.54mm
Series
MC 0.5/15-G-2.54 P20 THR R56
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6.0A
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany
€ 2,589.86
€ 5.57 Each (In a Box of 465) (ex VAT)
465
€ 2,589.86
€ 5.57 Each (In a Box of 465) (ex VAT)
Stock information temporarily unavailable.
465
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
15
Pitch
2.54mm
Series
MC 0.5/15-G-2.54 P20 THR R56
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6.0A
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany