Phoenix Contact 1565400 Rod Multiband Antenna with SMA Male Connector, 2G, 3G, 4G, 5G

RS Stock No.: 535-983Brand: Phoenix ContactManufacturers Part No.: ANT-OMNI-0671-03
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

RF Protocols

2G, 3G, 4G, 5G

Frequency Range

5.15 → 7.125 GHz

Connector Type

SMA Male

Antenna Physical Form

Rod

Antenna Mounting Type

Direct

Lead Length

123mm

Series

ANT

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 79.48

€ 79.48 Each (ex VAT)

Phoenix Contact 1565400 Rod Multiband Antenna with SMA Male Connector, 2G, 3G, 4G, 5G

€ 79.48

€ 79.48 Each (ex VAT)

Phoenix Contact 1565400 Rod Multiband Antenna with SMA Male Connector, 2G, 3G, 4G, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.48
5+€ 78.34

Technical documents

Specifications

RF Protocols

2G, 3G, 4G, 5G

Frequency Range

5.15 → 7.125 GHz

Connector Type

SMA Male

Antenna Physical Form

Rod

Antenna Mounting Type

Direct

Lead Length

123mm

Series

ANT

Country of Origin

Taiwan, Province Of China