Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series

RS Stock No.: 801-6618Brand: Phoenix ContactManufacturers Part No.: 1542965Distrelec Article No.: 30409779
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

A Coded

Housing Material

Thermoplastic

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Contact Material

Copper

Outer Diameter

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Phoenix Contact SACC SPEEDCON Straight Connector

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 37.25

€ 37.25 Each (ex VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series

€ 37.25

€ 37.25 Each (ex VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.25
5 - 24€ 35.94
25+€ 34.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

A Coded

Housing Material

Thermoplastic

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Contact Material

Copper

Outer Diameter

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Phoenix Contact SACC SPEEDCON Straight Connector

SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered

IP67 rated
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more