Phoenix Contact Tee 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

RS Stock No.: 281-326Brand: Phoenix ContactManufacturers Part No.: 1519723
brand-logo
View all in Circular Connector Adapters

Technical documents

Specifications

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Female

End 2 Size

M12

Body Orientation

Tee

Country of Origin

Germany

Stock information temporarily unavailable.

€ 36.50

€ 36.50 Each (ex VAT)

Phoenix Contact Tee 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

€ 36.50

€ 36.50 Each (ex VAT)

Phoenix Contact Tee 5 Pole M12 Plug to 5 Pole M12 Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Female

End 2 Size

M12

Body Orientation

Tee

Country of Origin

Germany