Technical documents
Specifications
Brand
Phoenix ContactLength
3m
Voltage Rating
60 V
Operating Temperature Range
-5 → +80 °C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 3m
1
P.O.A.
Phoenix Contact, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactLength
3m
Voltage Rating
60 V
Operating Temperature Range
-5 → +80 °C
Country of Origin
Germany