Phoenix Contact SACB-8/16-L-C SCO Series Sensor Box, M12, 10m cable, 5 way, 8 port
RS Stock No.: 248-2316Brand: Phoenix ContactManufacturers Part No.: 1516836Distrelec Article No.: 30001946

Technical documents
Specifications
Brand
Phoenix ContactOperating Voltage
24V dc
Number of Ports
8
Number of Ways
5
Connector Size
M12
Series
SACB-8/16-L-C SCO
Weight
326.1g
Housing Material
PBT
IP Rating
IP65, IP67, IP69K
Temperature Range
-30 → +80 °C
Cable Length
10m
Country of Origin
Germany
€ 173.80
€ 173.80 Each (ex VAT)
Phoenix Contact SACB-8/16-L-C SCO Series Sensor Box, M12, 10m cable, 5 way, 8 port
1
€ 173.80
€ 173.80 Each (ex VAT)
Phoenix Contact SACB-8/16-L-C SCO Series Sensor Box, M12, 10m cable, 5 way, 8 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactOperating Voltage
24V dc
Number of Ports
8
Number of Ways
5
Connector Size
M12
Series
SACB-8/16-L-C SCO
Weight
326.1g
Housing Material
PBT
IP Rating
IP65, IP67, IP69K
Temperature Range
-30 → +80 °C
Cable Length
10m
Country of Origin
Germany