Phoenix Contact Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 3m

RS Stock No.: 803-6773Brand: Phoenix ContactManufacturers Part No.: 1500871
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

SAC-4P-M12MS/ 3.0-PUR/M12FS SH

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

3m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

M12 SPEEDCON Cables - A-Coded

A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 66.85

€ 66.85 Each (ex VAT)

Phoenix Contact Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 3m

€ 66.85

€ 66.85 Each (ex VAT)

Phoenix Contact Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 66.85
5+€ 64.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Series

SAC-4P-M12MS/ 3.0-PUR/M12FS SH

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

3m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

M12 SPEEDCON Cables - A-Coded

A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more