Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
20.0A
Voltage Rating
1.0 kV
Series
QPD
Minimum Operating Temperature
-40°C
Contact Material
Copper
Contact Plating
Silver
Maximum Operating Temperature
+80°C
Country of Origin
Poland
Stock information temporarily unavailable.
€ 62.84
€ 62.84 Each (ex VAT)
Phoenix Contact Adapter
1
€ 62.84
€ 62.84 Each (ex VAT)
Phoenix Contact Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
20.0A
Voltage Rating
1.0 kV
Series
QPD
Minimum Operating Temperature
-40°C
Contact Material
Copper
Contact Plating
Silver
Maximum Operating Temperature
+80°C
Country of Origin
Poland