Technical documents
Specifications
Brand
Phoenix ContactSeries
0-PUR/M 8FR, SAC-8P- 5
Cross Sectional Area
0.14 mm²
Number of Cores
8
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Black, Grey
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
8
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
1.5 A
Voltage Rating
30 V ac/dc
IP Rating
IP65, IP67, IP68
Outer Diameter
5.1mm
Conductor Resistance
139 O/km
American Wire Gauge
26 AWG
Operating Temperature Range
-25 → +80 °C, -40 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25 °C, -40 °C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Standards Met
IEC 61076-2-104
Maximum Operating Temperature
+80°C
Insulation material
PP
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
25.5 mm, 51 mm
Country of Origin
Poland
€ 34.03
€ 34.03 Each (ex VAT)
1
€ 34.03
€ 34.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
0-PUR/M 8FR, SAC-8P- 5
Cross Sectional Area
0.14 mm²
Number of Cores
8
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Black, Grey
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
8
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
1.5 A
Voltage Rating
30 V ac/dc
IP Rating
IP65, IP67, IP68
Outer Diameter
5.1mm
Conductor Resistance
139 O/km
American Wire Gauge
26 AWG
Operating Temperature Range
-25 → +80 °C, -40 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25 °C, -40 °C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Standards Met
IEC 61076-2-104
Maximum Operating Temperature
+80°C
Insulation material
PP
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
25.5 mm, 51 mm
Country of Origin
Poland