Phoenix Contact 1402940 MBK 5/E-Z Series Grey, 4mm², Single-Level, Screw Termination

RS Stock No.: 804-0539Brand: Phoenix ContactManufacturers Part No.: 1402940
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

MBK 5/E-Z

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Voltage Rating

500 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+85°C

Model Number

MBK 5/E-Z

Product details

Phoenix Contact MBK 2.5 Micro DIN rail terminal block

The MBK 2.5 series from Phoenix Contact are micro terminal blocks that feature the same specifications and applications as a regular terminal block, however, just small for space-saving ability. These micro blocks have a nominal voltage of 250 V with a nominal current of 24 A and form a connection by a screw connection. Screw connections provide great reliability over time and they benefit from a strong connection, not to mention an effortless install. MBK 2.5 terminal blocks accept 24-14 AWG wire and have a width of 5.2mm.

The cross-section of these MBK 2.5 micro terminal blocks is just 0.2 mm² - 2.5 mm² and they are designed to be mounted on DIN rails (NS 15).

Features and benefits:

  • Design width of just 5.2 mm making this an incredibly small, but feature-packed terminal block

  • Simply push-in your wire and screw them down with an M2 screw for easy installation

  • Arrangement is easy with the blocks displaying marking of the terminal points

  • Foot allows for mounting to an NS 15 DIN rail

  • Made from a durable grey polyamide

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

You may be interested in
Stock information temporarily unavailable.

€ 2.29

€ 2.29 Each (ex VAT)

Phoenix Contact 1402940 MBK 5/E-Z Series Grey, 4mm², Single-Level, Screw Termination

€ 2.29

€ 2.29 Each (ex VAT)

Phoenix Contact 1402940 MBK 5/E-Z Series Grey, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

MBK 5/E-Z

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Voltage Rating

500 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+85°C

Model Number

MBK 5/E-Z

Product details

Phoenix Contact MBK 2.5 Micro DIN rail terminal block

The MBK 2.5 series from Phoenix Contact are micro terminal blocks that feature the same specifications and applications as a regular terminal block, however, just small for space-saving ability. These micro blocks have a nominal voltage of 250 V with a nominal current of 24 A and form a connection by a screw connection. Screw connections provide great reliability over time and they benefit from a strong connection, not to mention an effortless install. MBK 2.5 terminal blocks accept 24-14 AWG wire and have a width of 5.2mm.

The cross-section of these MBK 2.5 micro terminal blocks is just 0.2 mm² - 2.5 mm² and they are designed to be mounted on DIN rails (NS 15).

Features and benefits:

  • Design width of just 5.2 mm making this an incredibly small, but feature-packed terminal block

  • Simply push-in your wire and screw them down with an M2 screw for easy installation

  • Arrangement is easy with the blocks displaying marking of the terminal points

  • Foot allows for mounting to an NS 15 DIN rail

  • Made from a durable grey polyamide

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

You may be interested in