Technical documents
Specifications
Brand
Phoenix ContactHead Type
Slotted
Type
Screw Insert
Size
1.0 x 5.5 x 50 mm
Material
Steel
Overall Length
50 mm
Drive Size
1/4 in
Drive Type
Phillips
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 37.36
€ 37.36 1 Pack of 1 (ex VAT)
Phoenix Contact Slotted Driver Bit, 1.0 x 5.5 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall
1
€ 37.36
€ 37.36 1 Pack of 1 (ex VAT)
Phoenix Contact Slotted Driver Bit, 1.0 x 5.5 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactHead Type
Slotted
Type
Screw Insert
Size
1.0 x 5.5 x 50 mm
Material
Steel
Overall Length
50 mm
Drive Size
1/4 in
Drive Type
Phillips
Country of Origin
Czech Republic