Phoenix Contact WIREFOX Series Stripping Tool Stripping Pliers, 12AWG Max, 131.5 mm Overall

RS Stock No.: 129-544Brand: Phoenix ContactManufacturers Part No.: 1212173
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Stripping Range

4 → 70mm²

Maximum Size

12AWG

Overall Length

131.5 mm

Series

WIREFOX

Type

Stripping Tool

Country of Origin

Germany

Stock information temporarily unavailable.

€ 30.53

€ 30.53 Each (ex VAT)

Phoenix Contact WIREFOX Series Stripping Tool Stripping Pliers, 12AWG Max, 131.5 mm Overall

€ 30.53

€ 30.53 Each (ex VAT)

Phoenix Contact WIREFOX Series Stripping Tool Stripping Pliers, 12AWG Max, 131.5 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stripping Range

4 → 70mm²

Maximum Size

12AWG

Overall Length

131.5 mm

Series

WIREFOX

Type

Stripping Tool

Country of Origin

Germany