Phoenix Contact Diecast Zinc 4-way Control Cabinet Key

RS Stock No.: 248-2263Brand: Phoenix ContactManufacturers Part No.: 1203149
brand-logo

Technical documents

Specifications

Number of Key Profiles

4

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

Finish

Zinc

Country of Origin

China

Stock information temporarily unavailable.

€ 26.51

€ 26.51 Each (ex VAT)

Phoenix Contact Diecast Zinc 4-way Control Cabinet Key

€ 26.51

€ 26.51 Each (ex VAT)

Phoenix Contact Diecast Zinc 4-way Control Cabinet Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Key Profiles

4

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

Finish

Zinc

Country of Origin

China