Phoenix Contact, BG/F 1 Flat Bracket for use with Fixing DIN Rails 15 mm

RS Stock No.: 248-2260Brand: Phoenix ContactManufacturers Part No.: 1201112
brand-logo
View all in Terminal Block Accessories

Technical documents

Specifications

Accessory Type

Flat Bracket

For Use With

Fixing DIN Rails 15 mm

Series

BG/F 1

Mounting Type

Surface Mount

Height

180mm

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 14.28

€ 1.428 Each (In a Pack of 10) (ex VAT)

Phoenix Contact, BG/F 1 Flat Bracket for use with Fixing DIN Rails 15 mm

€ 14.28

€ 1.428 Each (In a Pack of 10) (ex VAT)

Phoenix Contact, BG/F 1 Flat Bracket for use with Fixing DIN Rails 15 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Flat Bracket

For Use With

Fixing DIN Rails 15 mm

Series

BG/F 1

Mounting Type

Surface Mount

Height

180mm

IP Rating

IP65

Country of Origin

Germany