Technical documents
Specifications
Brand
Phoenix ContactProcessor Type
Intel Celeron
Series
BL2
IP Rating
IP30
Compatible Operating System
Windows 10
Supply Voltage
24 V
Dimensions
99 x 92 x 63 mm
Port Type
2x COM
Onboard Memory
32000 MB
Type of Memory Onboard
RAM
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 2,445.02
€ 2,445.02 Each (ex VAT)
Phoenix Contact BL2, Industrial Computer, Intel Celeron 32000 MB, Windows
1
€ 2,445.02
€ 2,445.02 Each (ex VAT)
Phoenix Contact BL2, Industrial Computer, Intel Celeron 32000 MB, Windows
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactProcessor Type
Intel Celeron
Series
BL2
IP Rating
IP30
Compatible Operating System
Windows 10
Supply Voltage
24 V
Dimensions
99 x 92 x 63 mm
Port Type
2x COM
Onboard Memory
32000 MB
Type of Memory Onboard
RAM
Country of Origin
Taiwan, Province Of China