Phoenix Contact ECM-UC Series Current Measuring Transducer, Current Input, Current, Voltage Output, 24V dc Supply

RS Stock No.: 498-152Brand: Phoenix ContactManufacturers Part No.: 1136513
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Current Transducer

Input Signal Type

Current

Output Signal Type

Current, Voltage

Input Range

0 → 125A

Output Range

0 → 10V

Supply Voltage

24V dc

Series

ECM-UC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 536.13

€ 536.13 Each (ex VAT)

Phoenix Contact ECM-UC Series Current Measuring Transducer, Current Input, Current, Voltage Output, 24V dc Supply

€ 536.13

€ 536.13 Each (ex VAT)

Phoenix Contact ECM-UC Series Current Measuring Transducer, Current Input, Current, Voltage Output, 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Current Transducer

Input Signal Type

Current

Output Signal Type

Current, Voltage

Input Range

0 → 125A

Output Range

0 → 10V

Supply Voltage

24V dc

Series

ECM-UC

Country of Origin

Germany