Phoenix Contact 3 Phase Energy Meter

RS Stock No.: 220-5798Brand: Phoenix ContactManufacturers Part No.: 1127061
brand-logo
View all in Energy Meters

Technical documents

Specifications

Series

EMpro

Display Type

Digital

Number Of Digits

8

Number of Phases

3

Communication Port Type

Modbus

Number of Inputs

1

Number of Outputs

1

Depth

64mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Measurement Range

1 → 20000A

Approvals

CE / UKCA

Country of Origin

Germany

Stock information temporarily unavailable.

€ 474.66

€ 474.66 Each (ex VAT)

Phoenix Contact 3 Phase Energy Meter

€ 474.66

€ 474.66 Each (ex VAT)

Phoenix Contact 3 Phase Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EMpro

Display Type

Digital

Number Of Digits

8

Number of Phases

3

Communication Port Type

Modbus

Number of Inputs

1

Number of Outputs

1

Depth

64mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Measurement Range

1 → 20000A

Approvals

CE / UKCA

Country of Origin

Germany