Phoenix Contact PROFINET, PROFINET SP, RS485 RJ45 Female to D-sub, 9 Pin Female Interface Converter
RS Stock No.: 240-1103Brand: Phoenix ContactManufacturers Part No.: 1108712Distrelec Article No.: 30316911

Technical documents
Specifications
Brand
Phoenix ContactBus Type
PROFINET, PROFINET SP, RS485
Connector A
RJ45
Connector A Gender
Female
Connector B
D-sub, 9 Pin
Connector B Gender
Female
Maximum Baud Rate
10/100Mbit/s
Distrelec Product Id
30316911
Country of Origin
United States
Stock information temporarily unavailable.
€ 2,231.47
€ 2,231.47 Each (ex VAT)
Phoenix Contact PROFINET, PROFINET SP, RS485 RJ45 Female to D-sub, 9 Pin Female Interface Converter
1
€ 2,231.47
€ 2,231.47 Each (ex VAT)
Phoenix Contact PROFINET, PROFINET SP, RS485 RJ45 Female to D-sub, 9 Pin Female Interface Converter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 2,231.47 |
5 - 9 | € 2,199.45 |
10 - 24 | € 2,165.25 |
25 - 49 | € 2,128.90 |
50+ | € 2,090.38 |
Technical documents
Specifications
Brand
Phoenix ContactBus Type
PROFINET, PROFINET SP, RS485
Connector A
RJ45
Connector A Gender
Female
Connector B
D-sub, 9 Pin
Connector B Gender
Female
Maximum Baud Rate
10/100Mbit/s
Distrelec Product Id
30316911
Country of Origin
United States