Phoenix Contact, 1068 IP67 PCB Mount 4P Power Connector Socket, Rated At 4A, 50 V ac, 60 V dc

RS Stock No.: 226-5955Brand: Phoenix ContactManufacturers Part No.: 1068453
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

4A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

50 V ac, 60 V dc

Mounting Type

PCB Mount

Body Orientation

Straight

Series

1068

IP Rating

IP67

Country of Origin

Germany

Stock information temporarily unavailable.

€ 438.96

€ 4.39 Each (In a Pack of 100) (ex VAT)

Phoenix Contact, 1068 IP67 PCB Mount 4P Power Connector Socket, Rated At 4A, 50 V ac, 60 V dc

€ 438.96

€ 4.39 Each (In a Pack of 100) (ex VAT)

Phoenix Contact, 1068 IP67 PCB Mount 4P Power Connector Socket, Rated At 4A, 50 V ac, 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

4A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

50 V ac, 60 V dc

Mounting Type

PCB Mount

Body Orientation

Straight

Series

1068

IP Rating

IP67

Country of Origin

Germany