Technical documents
Specifications
Brand
Phoenix ContactConnector Type
LC
Number Of Ports
6
Number of Populated Ports
2
Panel Type
Front
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Dimensions
130 x 40 x 135mm
Depth
135mm
Height
130mm
Width
40mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 559.25
€ 559.25 Each (ex VAT)
Phoenix Contact 6 Port LC Single Mode Duplex Fibre Optic Patch Panel With 2 Ports Populated
1
€ 559.25
€ 559.25 Each (ex VAT)
Phoenix Contact 6 Port LC Single Mode Duplex Fibre Optic Patch Panel With 2 Ports Populated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 559.25 |
5+ | € 539.85 |
Technical documents
Specifications
Brand
Phoenix ContactConnector Type
LC
Number Of Ports
6
Number of Populated Ports
2
Panel Type
Front
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Dimensions
130 x 40 x 135mm
Depth
135mm
Height
130mm
Width
40mm
Country of Origin
Germany