Technical documents
Specifications
Brand
Phoenix ContactProduct Type
Label
Label Height
7mm
Výška štítku
7mm
Label Width
20mm
Label Quantity
4000Per Roll
Background Colour
White
Series
830
Country of Origin
Germany
€ 382.34
€ 382.34 Each (ex VAT)
Phoenix Contact 830 White Label Roll, 20mm Width, 7mm Height, 4000Per Roll Qty
1
€ 382.34
€ 382.34 Each (ex VAT)
Phoenix Contact 830 White Label Roll, 20mm Width, 7mm Height, 4000Per Roll Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactProduct Type
Label
Label Height
7mm
Výška štítku
7mm
Label Width
20mm
Label Quantity
4000Per Roll
Background Colour
White
Series
830
Country of Origin
Germany