Philips MASTER E27 LED Bulbs 2 W(25W), 2700K, Warm White, Candle shape

RS Stock No.: 270-5306Brand: Philips LightingManufacturers Part No.: 929003012382
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

E27

Wattage

2 W

Colour Temperature

2700K

Series

Master

Incandescent Equivalent Wattage

25W

Dimmable

No

Lamp Shape

Candle

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Colour Tone

Warm White

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

€ 95.58

€ 9.558 Each (In a Pack of 10) (ex VAT)

Philips MASTER E27 LED Bulbs 2 W(25W), 2700K, Warm White, Candle shape

€ 95.58

€ 9.558 Each (In a Pack of 10) (ex VAT)

Philips MASTER E27 LED Bulbs 2 W(25W), 2700K, Warm White, Candle shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Lamp Base

E27

Wattage

2 W

Colour Temperature

2700K

Series

Master

Incandescent Equivalent Wattage

25W

Dimmable

No

Lamp Shape

Candle

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Colour Tone

Warm White

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China