Philips TForce Core E27 LED Bulbs 36 W, 4000K, Cool White

RS Stock No.: 278-551Brand: Philips LightingManufacturers Part No.: 929002481302
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

E27

Wattage

36 W

Colour Temperature

4000K

Series

TForce Core

Dimmable

No

UK Energy Efficiency Rating

C

EU Energy Efficiency Rating

C

Colour Tone

Cool White

Better World Verification

Energy Efficiency Rating C

Better World Product (Find out more)

Yes

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

€ 85.88

€ 85.88 Each (ex VAT)

Philips TForce Core E27 LED Bulbs 36 W, 4000K, Cool White

€ 85.88

€ 85.88 Each (ex VAT)

Philips TForce Core E27 LED Bulbs 36 W, 4000K, Cool White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Lamp Base

E27

Wattage

36 W

Colour Temperature

4000K

Series

TForce Core

Dimmable

No

UK Energy Efficiency Rating

C

EU Energy Efficiency Rating

C

Colour Tone

Cool White

Better World Verification

Energy Efficiency Rating C

Better World Product (Find out more)

Yes

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China