Philips Lighting 360 W Tubular Metal Halide Lamp, E40, 35270 lm

RS Stock No.: 138-5626Brand: Philips LightingManufacturers Part No.: 928070319230
brand-logo
View all in Metal Halide Lamps

Technical documents

Specifications

Wattage

360 W

Lamp Base

E40

Lamp Shape

Tubular

Lamp Type

CDM-T

Mounting Orientation

Horizontal

Fitting Type

Enclosed

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Luminosity

35270 lm

Length

257 mm

Lamp Finish

Clear

Colour Rendering

88

Colour Temperature

4200K

Diameter

47mm

Life Hours

30000h

Voltage Rating

133 V

PRICED TO CLEAR

Yes

Country of Origin

Belgium

Stock information temporarily unavailable.

€ 87.32

€ 87.32 1 Box of 1 (ex VAT)

Philips Lighting 360 W Tubular Metal Halide Lamp, E40, 35270 lm

€ 87.32

€ 87.32 1 Box of 1 (ex VAT)

Philips Lighting 360 W Tubular Metal Halide Lamp, E40, 35270 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wattage

360 W

Lamp Base

E40

Lamp Shape

Tubular

Lamp Type

CDM-T

Mounting Orientation

Horizontal

Fitting Type

Enclosed

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Luminosity

35270 lm

Length

257 mm

Lamp Finish

Clear

Colour Rendering

88

Colour Temperature

4200K

Diameter

47mm

Life Hours

30000h

Voltage Rating

133 V

PRICED TO CLEAR

Yes

Country of Origin

Belgium