Philips Lighting 28 W Square LED Panel Light, Neutral White, L 595 mm W 595 mm

RS Stock No.: 217-703Brand: Philips LightingManufacturers Part No.: 911401875485
brand-logo
View all in LED Panel Lights

Technical documents

Specifications

Lamp Type

LED

Length

595 mm

Width

595 mm

Luminosity

3400 lm

Lamp Shape

Square

Colour Tone

Neutral White

Wattage

28 W

Country of Origin

China

Stock information temporarily unavailable.

€ 48.79

€ 48.79 Each (ex VAT)

Philips Lighting 28 W Square LED Panel Light, Neutral White, L 595 mm W 595 mm

€ 48.79

€ 48.79 Each (ex VAT)

Philips Lighting 28 W Square LED Panel Light, Neutral White, L 595 mm W 595 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Length

595 mm

Width

595 mm

Luminosity

3400 lm

Lamp Shape

Square

Colour Tone

Neutral White

Wattage

28 W

Country of Origin

China